1N988B is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $38.34540
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,801
Unit Price: $5.01000
Datasheet
DO-204AA_DO-7_Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N988B

DigiKey Part Number
1N988B-ND
Manufacturer
Manufacturer Product Number
1N988B
Description
DIODE ZENER 130V 500MW DO7
Customer Reference
Detailed Description
Zener Diode 130 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 98.8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
176$38.34540$6,748.79