1N735 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.11438
Datasheet
Zener Diode 75 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N735

DigiKey Part Number
1N735-ND
Manufacturer
Manufacturer Product Number
1N735
Description
DIODE ZENER 75V 250MW DO204AH
Customer Reference
Detailed Description
Zener Diode 75 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
250 mW
Impedance (Max) (Zzt)
240 Ohms
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
491$13.62470$6,689.73