
1N6476US | |
---|---|
DigiKey Part Number | 1N6476US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6476US |
Description | TVS DIODE 51.6VWM 78.5VC GMELF |
Customer Reference | |
Detailed Description | 78.5V Clamp 107A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51.6V | |
Voltage - Breakdown (Min) | 54V | |
Voltage - Clamping (Max) @ Ipp | 78.5V | |
Current - Peak Pulse (10/1000µs) | 107A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, G | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $179.41120 | $17,941.12 |