
1N6475US/TR | |
---|---|
DigiKey Part Number | 150-1N6475US/TR-ND - Tape & Reel (TR) 150-1N6475US/TRCT-ND - Cut Tape (CT) 150-1N6475US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6475US/TR |
Description | TVS DIODE 40.3VWM 63.5VC D5C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 63.5V Clamp 24A Ipp Tvs Diode Surface Mount D-5C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.3V | |
Voltage - Breakdown (Min) | 43.7V | |
Voltage - Clamping (Max) @ Ipp | 63.5V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.99000 | $123.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $105.34710 | $10,534.71 |