Similar
Similar

1N6041 | |
|---|---|
DigiKey Part Number  | 1N6041MS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1N6041  | 
Description  | TVS DIODE 9VWM 17.3VC DO13  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 17.3V Clamp 87A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 9V  | |
Voltage - Breakdown (Min)  | 10.8V  | |
Voltage - Clamping (Max) @ Ipp  | 17.3V  | |
Current - Peak Pulse (10/1000µs)  | 87A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-202AA, DO-13, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $167.57560 | $16,757.56 | 



