1N5988B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.26011
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.80747
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.40177
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.39486
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.22414
Datasheet
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5988B-1

DigiKey Part Number
150-1N5988B-1-ND
Manufacturer
Manufacturer Product Number
1N5988B-1
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5988B-1/TRMicrochip Technology0150-1N5988B-1/TR-ND$30.26011Parametric Equivalent
1N5988D-1Microchip Technology0150-1N5988D-1-ND$43.80747Parametric Equivalent
1N5988B BK PBFREECentral Semiconductor Corp01514-1N5988BBKPBFREE-ND$0.40177Parametric Equivalent
1N5988B TR PBFREECentral Semiconductor Corp01514-1N5988BTRPBFREETR-ND$0.39486Parametric Equivalent
BZX79C3V3Taiwan Semiconductor Corporation01801-BZX79C3V3TR-ND$0.22414Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
278$28.74065$7,989.90