
1N5988B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5988BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5988B BK PBFREE |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5988B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5988BTRPBFREETR-ND | $0.39486 | Parametric Equivalent |
| BZX79C3V3-T50A | onsemi | 9,727 | BZX79C3V3-T50ACT-ND | $1.81000 | Direct |
| 1N3506A | Microchip Technology | 0 | 1N3506A-ND | $21.01755 | Similar |
| 1N4620-1 | Microchip Technology | 0 | 1N4620-1-ND | $22.15694 | Similar |
| 1N5226B | onsemi | 3,095 | 1N5226B-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17,500 | $0.40177 | $7,030.98 |





