
BZX55C3V3-TR | |
|---|---|
DigiKey Part Number | BZX55C3V3TR-ND - Tape & Reel (TR) BZX55C3V3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C3V3-TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5226B | onsemi | 3,095 | 1N5226B-ND | $1.32000 | Similar |
| 1N746A | Microchip Technology | 13 | 1N746AMS-ND | $16.61000 | Similar |
| 1N746A BK PBFREE | Central Semiconductor Corp | 9,681 | 1514-1N746ABKPBFREE-ND | $3.78000 | Similar |
| 1N746A TR PBFREE | Central Semiconductor Corp | 2,526 | 1514-1N746ATRPBFREECT-ND | $3.78000 | Similar |
| BZX79C3V3 | onsemi | 4,934 | BZX79C3V3-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.48300 | $24.83 |
| 100 | $1.56950 | $156.95 |
| 500 | $1.17354 | $586.77 |
| 1,000 | $1.04569 | $1,045.69 |
| 2,000 | $0.93787 | $1,875.74 |
| 5,000 | $0.82103 | $4,105.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74874 | $7,487.40 |
| 20,000 | $0.68793 | $13,758.60 |
| 30,000 | $0.65694 | $19,708.20 |
| 50,000 | $0.62213 | $31,106.50 |
| 70,000 | $0.60151 | $42,105.70 |
| 100,000 | $0.58148 | $58,148.00 |


