1N5946B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.26011
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $70.01614
Datasheet
Zener Diode 75 V 1.25 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5946B

DigiKey Part Number
1N5946BMS-ND
Manufacturer
Manufacturer Product Number
1N5946B
Description
DIODE ZENER 75V 1.25W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1.25 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N5946B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
140 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5946B/TRMicrochip Technology0150-1N5946B/TR-ND$30.26011Parametric Equivalent
1N5946DMicrochip Technology01N5946D-ND$70.01614Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
278$28.74065$7,989.90