
1N5946B/TR | |
|---|---|
DigiKey Part Number | 150-1N5946B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5946B/TR |
Description | DIODE ZENER 75V 1.25W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.25 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 140 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 56 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | $30.26011 | $7,988.67 |


