1N5358AE3/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,863
Unit Price: $4.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Similar


onsemi
In Stock: 11,122
Unit Price: $5.76000
Datasheet

Similar


onsemi
In Stock: 2,652
Unit Price: $6.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,083
Unit Price: $18.75000
Datasheet
Zener Diode 22 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5358AE3/TR12

DigiKey Part Number
1N5358AE3/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5358AE3/TR12
Description
DIODE ZENER 22V 5W T18
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 15.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251B-TAPVishay General Semiconductor - Diodes Division29,863112-1N5251B-TAPCT-ND$4.03000Similar
1N5251C-TAPVishay General Semiconductor - Diodes Division01N5251C-TAP-ND$0.68168Similar
1N5358BGonsemi11,1221N5358BGOS-ND$5.76000Similar
1N5358BRLGonsemi2,6521N5358BRLGOSCT-ND$6.58000Similar
BZT03C22-TRVishay General Semiconductor - Diodes Division15,083112-BZT03C22-TRCT-ND$18.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types