
BZT03C22-TR | |
---|---|
DigiKey Part Number | 112-BZT03C22-TR-ND - Tape & Reel (TR) 112-BZT03C22-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C22-TR |
Description | DIODE ZENER 22V 1.3W SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5.68% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.57500 | $55.75 |
100 | $3.65230 | $365.23 |
500 | $2.82474 | $1,412.37 |
1,000 | $2.55797 | $2,557.97 |
2,000 | $2.33353 | $4,667.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.84748 | $9,237.40 |