1N5274A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.72980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.72980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.62814
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.62814
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.44503
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5274A

DigiKey Part Number
1N5274A-ND
Manufacturer
Manufacturer Product Number
1N5274A
Description
DIODE ZENER 130V 500MW DO204AH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Impedance (Max) (Zzt)
1100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 99 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
304$22.13799$6,729.95