
2N5313 | |
---|---|
DigiKey Part Number | 150-2N5313-ND |
Manufacturer | |
Manufacturer Product Number | 2N5313 |
Description | TRANS PNP 80V 20A TO-61 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 20 A 87 W Stud Mount TO-61 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 87 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | TO-211MA, TO-210AC, TO-61-4, Stud | |
Supplier Device Package | TO-61 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3,675.08200 | $367,508.20 |