Parametric Equivalent
Parametric Equivalent

1N5224B-1 | |
|---|---|
DigiKey Part Number | 150-1N5224B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5224B-1 |
Description | DIODE ZENER 2.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5224 | Microchip Technology | 0 | 150-1N5224-ND | $15.69984 | Parametric Equivalent |
| 1N5224/TR | Microchip Technology | 0 | 150-1N5224/TR-ND | $17.21916 | Parametric Equivalent |
| 1N5224B | Microchip Technology | 0 | 150-1N5224B-ND | $22.91672 | Parametric Equivalent |
| 1N5224B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5224BBKPBFREE-ND | $0.29031 | Parametric Equivalent |
| 1N5224B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5224BBKTIN/LEAD-ND | $0.33013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | $22.91672 | $7,975.02 |



