1N5224 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.21916
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.91672
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.91672
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.29031

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.33013
Zener Diode 2.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5224

DigiKey Part Number
150-1N5224-ND
Manufacturer
Manufacturer Product Number
1N5224
Description
DIODE ZENER 2.8V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 950 mV
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5224/TRMicrochip Technology0150-1N5224/TR-ND$17.21916Parametric Equivalent
1N5224BMicrochip Technology0150-1N5224B-ND$22.91672Parametric Equivalent
1N5224B-1Microchip Technology0150-1N5224B-1-ND$22.91672Parametric Equivalent
1N5224B BK PBFREECentral Semiconductor Corp01514-1N5224BBKPBFREE-ND$0.29031Parametric Equivalent
1N5224B BK TIN/LEADCentral Semiconductor Corp01514-1N5224BBKTIN/LEAD-ND$0.33013Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
511$15.69984$8,022.62