1N5194UR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 39,111
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 5,019
Unit Price: $1.89000
Datasheet
Diode 70 V 200mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5194UR

DigiKey Part Number
1N5194UR-ND
Manufacturer
Manufacturer Product Number
1N5194UR
Description
DIODE STANDARD 70V 200MA DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount DO-213AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 70 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
181$29.59740$5,357.13