
FDLL4150 | |
|---|---|
DigiKey Part Number | FDLL4150TR-ND - Tape & Reel (TR) FDLL4150CT-ND - Cut Tape (CT) FDLL4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4150 |
Description | DIODE STANDARD 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71000 | $17.10 |
| 100 | $1.06960 | $106.96 |
| 500 | $0.79222 | $396.11 |
| 1,000 | $0.70236 | $702.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60487 | $1,512.17 |
| 5,000 | $0.54446 | $2,722.30 |
| 7,500 | $0.51366 | $3,852.45 |
| 12,500 | $0.47901 | $5,987.62 |
| 17,500 | $0.45849 | $8,023.57 |
| 25,000 | $0.43853 | $10,963.25 |
| 62,500 | $0.39472 | $24,670.00 |
| 125,000 | $0.36765 | $45,956.25 |



