1N5189/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.13310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $68.29280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.77740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $427.07700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $66.16970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $80.62803
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $132.50120
Datasheet
B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5189/TR

DigiKey Part Number
150-1N5189/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5189/TR
Description
DIODE STANDARD 500V 3A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 500 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
2 µA @ 500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
114$58.65342$6,686.49
Manufacturers Standard Package