
1N4993US | |
---|---|
DigiKey Part Number | 1N4993US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4993US |
Description | DIODE ZENER 300V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 300 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 950 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 228 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5B |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $116.26780 | $11,626.78 |