1N4977 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $97.87851
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.22455
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $95.65580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $149.57630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $58.85882
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $130.23020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $210.16300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $95.57390
Datasheet

Similar


onsemi
In Stock: 4,173
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
E, Axial PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4977

DigiKey Part Number
1N4977-ND
Manufacturer
Manufacturer Product Number
1N4977
Description
DIODE ZENER 62V 5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
42 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 47.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
129$50.29752$6,488.38