
1N5373BRLG | |
|---|---|
DigiKey Part Number | 1N5373BRLGOSTR-ND - Tape & Reel (TR) 1N5373BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5373BRLG |
Description | DIODE ZENER 68V 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5373BRLG Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 44 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.01700 | $30.17 |
| 100 | $1.92050 | $192.05 |
| 500 | $1.44616 | $723.08 |
| 1,000 | $1.29291 | $1,292.91 |
| 2,000 | $1.16384 | $2,327.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97700 | $3,908.00 |
| 8,000 | $0.89231 | $7,138.48 |


