1N4923A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $298.25260
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $745.66960
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $648.62110
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $211.74210
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $508.36010
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $642.24760
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $145.65410
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $604.01590
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $618.96510
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $454.77070
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $222.93280
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $490.22500
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $455.26080
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $650.74660
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4923A

DigiKey Part Number
1N4923A-ND
Manufacturer
Manufacturer Product Number
1N4923A
Description
DIODE ZENER 19.2V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 19.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$307.97210$30,797.21