
JANHCA1N4102 | |
|---|---|
DigiKey Part Number  | 150-JANHCA1N4102-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | JANHCA1N4102  | 
Description  | DIODE ZENER 8.7V 500MW DO7  | 
Manufacturer Standard Lead Time  | 59 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-7 (DO-204AA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 200 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 6.61 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/435  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-7 (DO-204AA)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $105.81570 | $10,581.57 | 

