Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

1N4740AP/TR8 | |
|---|---|
DigiKey Part Number  | 150-1N4740AP/TR8TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N4740AP/TR8  | 
Description  | DIODE ZENER 10V 1W DO204AL  | 
Customer Reference  | |
Detailed Description  | Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 1 W  | |
Impedance (Max) (Zzt)  | 7 Ohms  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 7.6 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AL (DO-41)  | |
Base Product Number  | 





