
1N4737ADO41E3 | |
|---|---|
DigiKey Part Number | 150-1N4737ADO41E3TR-ND - Tape & Reel (TR) 150-1N4737ADO41E3CT-ND - Cut Tape (CT) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4737ADO41E3 |
Description | DIODE ZENER 7.5V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.65308 | $6,612.32 |
| 8,000 | $1.52401 | $12,192.08 |
| 12,000 | $1.45826 | $17,499.12 |
| 20,000 | $1.38439 | $27,687.80 |
| 28,000 | $1.35635 | $37,977.80 |

