
1N4689UR-1E3/TR | |
---|---|
DigiKey Part Number | 150-1N4689UR-1E3/TR-ND - Tape & Reel (TR) 150-1N4689UR-1E3/TRCT-ND - Cut Tape (CT) 150-1N4689UR-1E3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4689UR-1E3/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.42000 | $41.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $33.49289 | $6,028.72 |