1N4588RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $722.92470

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $722.92470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $722.92470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $722.92470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $722.92470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $722.92470
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4588RD

DigiKey Part Number
150-1N4588RD-ND
Manufacturer
Manufacturer Product Number
1N4588RD
Description
DIODE STD REV 200V 150A DO205AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 200 V 150A Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$722.92470$72,292.47