
| 1N4102 | |
|---|---|
| DigiKey Part Number | 1N4102-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1N4102 | 
| Description | DIODE ZENER 8.7V 400MW DO213AA | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 8.7 V 400 mW ±5% Surface Mount DO-213AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 400 mW | |
| Impedance (Max) (Zzt) | 200 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 6.61 V | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
| Operating Temperature | -65°C ~ 200°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-213AA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.07000 | $20.07 | 
| 100 | $18.68300 | $1,868.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China