1N4048R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,124.38770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,124.38770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,124.38770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,124.38770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,124.38770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,124.38770
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4048R

DigiKey Part Number
150-1N4048R-ND
Manufacturer
Manufacturer Product Number
1N4048R
Description
DIODE STD REV 250V 275A DO205AB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 250 V 275A Stud Mount DO-205AB (DO-9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
275A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 250 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-65°C ~ 190°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,124.38770$112,438.77