P6KE540A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,495
Unit Price: $7.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.34837
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.08032
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

P6KE540A-TP

DigiKey Part Number
P6KE540A-TPMSTR-ND - Tape & Reel (TR)
P6KE540A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE540A-TP
Description
TVS DIODE 459VWM 740VC DO15
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
740V Clamp 810mA Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
810mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.89000$12.89
10$8.14500$81.45
100$5.43080$543.08
500$4.26676$2,133.38
1,000$3.89201$3,892.01
2,000$3.57688$7,153.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.31189$13,247.56
8,000$3.08910$24,712.80
12,000$3.07913$36,949.56
Manufacturers Standard Package