
1N2825B | |
---|---|
DigiKey Part Number | 1N2825B-ND |
Manufacturer | |
Manufacturer Product Number | 1N2825B |
Description | DIODE ZENER 36V 50W TO204AD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 1N2825B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-204AD (TO-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $723.45000 | $723.45 |
100 | $671.82260 | $67,182.26 |