15KPA48CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 479
Unit Price: $98.16000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $55.83550
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $181.46536
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $174.48654
Datasheet

Similar


YAGEO
In Stock: 900
Unit Price: $59.11000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.49988
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $239.29498
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $237.30085
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $10.48044
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $132.94165
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.29458
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA48CE3/TR13

DigiKey Part Number
15KPA48CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA48CE3/TR13
Description
TVS DIODE 48VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
50.54V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA48CALittelfuse Inc.47915KPA48CACT-ND$98.16000Direct
15KPA48CA-BLittelfuse Inc.015KPA48CA-B-ND$55.83550Direct
15KPA48CA-HRLittelfuse Inc.015KPA48CA-HR-ND$181.46536Similar
15KPA48CA-HRALittelfuse Inc.015KPA48CA-HRA-ND$174.48654Similar
15KPA48CA/BYAGEO90013-15KPA48CA/BCT-ND$59.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$111.03794$88,830.35
Manufacturers Standard Package