
15KPA48CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA48CA/BCT-ND - Cut Tape (CT) 13-15KPA48CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA48CA/B |
Description | TVS DIODE 48VWM 77.7VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.7V |
Mfr | Current - Peak Pulse (10/1000µs) 194.3A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 48V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 53.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.11000 | $59.11 |
| 10 | $45.49000 | $454.90 |
| 25 | $42.09720 | $1,052.43 |
| 100 | $38.36150 | $3,836.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $30.67990 | $9,203.97 |

