Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

15KPA33E3/TR13 | |
|---|---|
DigiKey Part Number | 15KPA33E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA33E3/TR13 |
Description | TVS DIODE 33VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 34.79V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA33A | Littelfuse Inc. | 989 | 15KPA33ACT-ND | $98.16000 | Direct |
| 15KPA33A-B | Littelfuse Inc. | 0 | 15KPA33A-B-ND | $53.17670 | Direct |
| 15KPA33A-HR | Littelfuse Inc. | 0 | 15KPA33A-HR-ND | $172.82415 | Similar |
| 15KPA33A-HRA | Littelfuse Inc. | 0 | 15KPA33A-HRA-ND | $166.17708 | Similar |
| 15KPA33A/B | YAGEO | 345 | 13-15KPA33A/BCT-ND | $73.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $111.03794 | $88,830.35 |





