
5KP33A-HRA | |
|---|---|
DigiKey Part Number | F6921TR-ND - Tape & Reel (TR) F6921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP33A-HRA |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 95.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.81000 | $191.81 |
| 10 | $138.00600 | $1,380.06 |
| 100 | $125.47490 | $12,547.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $102.51183 | $82,009.46 |

