cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011GN-125E

DigiKey Part Number
150-1011GN-125E-ND
Manufacturer
Manufacturer Product Number
1011GN-125E
Description
RF MOSFET HEMT 50V 55-QQ
Customer Reference
Detailed Description
RF Mosfet 50 V 60 mA 1.03GHz ~ 1.09GHz 18.75dB 150W 55-QQ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Technology
HEMT
Frequency
1.03GHz ~ 1.09GHz
Gain
18.75dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
60 mA
Power - Output
150W
Voltage - Rated
125 V
Mounting Type
Surface Mount
Package / Case
55-QQ
Supplier Device Package
55-QQ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.