
MMF500584 | |
---|---|
DigiKey Part Number | MMF500584-ND |
Manufacturer | |
Manufacturer Product Number | MMF500584 |
Description | STRAIN GAUGE LINEAR W/ WIRES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±1.5% 0.062" (1.57mm) 0.062" (1.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.062" (1.57mm) | |
Length - Overall Pattern | 0.114" (2.9mm) | |
Length - Overall | 0.26" (6.6mm) | |
Width - Active | 0.062" (1.57mm) | |
Width - Overall Pattern | 0.062" (1.57mm) | |
Width - Overall | 0.16" (4.1mm) | |
Operating Temperature | -452 ~ 550°F (-269 ~ 290°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $347.32400 | $1,736.62 |