



ADIS16137BMLZ | |
|---|---|
DigiKey Part Number | ADIS16137BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16137BMLZ |
Description | IC GYROSCOPE SENSING 24MSM |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±1000 400Hz SPI Module |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16137BMLZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±1000 | |
Sensitivity (LSB/(°/s)) | 6300 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 400Hz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 120 mA | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |



