
MMF405341 | |
---|---|
DigiKey Part Number | 1033-MMF405341-ND |
Manufacturer | |
Manufacturer Product Number | MMF405341 |
Description | CEA-13-187UVA-350/P2 - STRAIN GA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shear/Torque Strain Gauge ±5% 0.187" (4.75mm) 0.170" (4.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Shear/Torque | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.187" (4.75mm) | |
Length - Overall Pattern | 0.560" (14.22mm) | |
Length - Overall | 0.63" (15.9mm) | |
Width - Active | 0.170" (4.32mm) | |
Width - Overall Pattern | 0.320" (8.13mm) | |
Width - Overall | 0.39" (9.8mm) | |
Operating Temperature | -103 ~ 347°F (-75 ~ 175°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,504.19000 | $2,504.19 |