
MMF404753 | |
---|---|
DigiKey Part Number | 1033-MMF404753-ND |
Manufacturer | |
Manufacturer Product Number | MMF404753 |
Description | CEA-06-250UTA-350/SP35 - STRAIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tee Rosette Strain Gauge ±5% 0.250" (6.35mm) 0.290" (7.37mm) per section |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Tee Rosette | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.250" (6.35mm) | |
Length - Overall Pattern | 0.450" (11.43mm) | |
Length - Overall | 0.55" (14.0mm) | |
Width - Active | 0.290" (7.37mm) per section | |
Width - Overall Pattern | 0.650" (16.51mm) | |
Width - Overall | 0.74" (18.8mm) | |
Operating Temperature | -103 ~ 347°F (-75 ~ 175°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $728.81000 | $728.81 |