
1240-FPA SILVER SOLDER | |
---|---|
DigiKey Part Number | 1033-1240-FPASILVERSOLDER-ND |
Manufacturer | |
Manufacturer Product Number | 1240-FPA SILVER SOLDER |
Description | 1240-FPA SILVER SOLDER PASTE -- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Paste Ag40Cu30Zn28Ni2 (40/30/28/2) Jar, 1 oz (28g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Ag40Cu30Zn28Ni2 (40/30/28/2) | |
Diameter | - | |
Melting Point | 1220 ~ 1435°F (660 ~ 780°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Jar, 1 oz (28g) | |
Shelf Life | 9 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 41°F ~ 77°F (5°C ~ 25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,806.49000 | $1,806.49 |