
MMF006503 | |
---|---|
DigiKey Part Number | MMF006503-ND |
Manufacturer | |
Manufacturer Product Number | MMF006503 |
Description | CABLE 3COND 26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable 26 AWG 1000.0' (304.8m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.016" (0.41mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.12881 | $6,128.81 |