32.768 kHz ±20ppm Crystal 7pF 65 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QC

DigiKey Part Number
2195-MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
MS3V-T1R-32.768KHZ-7PF-20PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
Square Metal Can
Frequency
32.768 kHz
Size / Dimension
0.205" L x 0.055" W (5.20mm x 1.40mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.058" (1.48mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.79800$37.98
25$3.59120$89.78
50$3.44160$172.08
100$3.29850$329.85
250$3.11956$779.89
500$2.99048$1,495.24
1,000$2.86675$2,866.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.02297$6,045.94
4,000$2.89798$11,591.92
6,000$2.82729$16,963.74
10,000$2.74073$27,407.30
14,000$2.68518$37,592.52
20,000$2.62755$52,551.00
Manufacturers Standard Package