
CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QA |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $5.45700 | $54.57 |
| 25 | $5.15960 | $128.99 |
| 50 | $4.94720 | $247.36 |
| 100 | $4.74210 | $474.21 |
| 250 | $4.48412 | $1,121.03 |
| 500 | $4.29870 | $2,149.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.53290 | $4,532.90 |
| 2,000 | $4.34550 | $8,691.00 |
| 3,000 | $4.23949 | $12,718.47 |
| 5,000 | $4.10971 | $20,548.55 |
| 7,000 | $4.02644 | $28,185.08 |
| 10,000 | $3.94004 | $39,400.40 |
| 12,000 | $3.89659 | $46,759.08 |

