
CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.81200 | $48.12 |
| 25 | $4.55160 | $113.79 |
| 50 | $4.36560 | $218.28 |
| 100 | $4.18420 | $418.42 |
| 250 | $3.95708 | $989.27 |
| 500 | $3.79320 | $1,896.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.99995 | $3,999.95 |
| 2,000 | $3.83453 | $7,669.06 |
| 3,000 | $3.74099 | $11,222.97 |
| 5,000 | $3.62645 | $18,132.25 |
| 7,000 | $3.55293 | $24,870.51 |
| 10,000 | $3.47668 | $34,766.80 |
| 12,000 | $3.43834 | $41,260.08 |
| 24,000 | $3.29648 | $79,115.52 |

