MFR Recommended
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC | Micro Crystal AG | 5,223 | 2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND | $4.44000 | MFR Recommended |
| CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QC | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND | $6.08000 | Similar |
| CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QATR-ND | $3.49422 | Similar |
| CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC | Micro Crystal AG | 29,117 | 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND | $3.95000 | Similar |
| 9HT10-32.768KEZF-T | TXC CORPORATION | 26,173 | 887-1507-1-ND | $6.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.27800 | $52.78 |
| 25 | $4.99200 | $124.80 |
| 50 | $4.78500 | $239.25 |
| 100 | $4.58600 | $458.60 |
| 250 | $4.33700 | $1,084.25 |
| 500 | $4.15762 | $2,078.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.38420 | $4,384.20 |
| 2,000 | $4.20287 | $8,405.74 |
| 3,000 | $4.10036 | $12,301.08 |
| 5,000 | $3.97483 | $19,874.15 |
| 7,000 | $3.89428 | $27,259.96 |
| 10,000 | $3.81071 | $38,107.10 |
| 12,000 | $3.76870 | $45,224.40 |










