CC5V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QC

DigiKey Part Number
2195-CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.1x1.5)
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$11.42200$114.22
25$10.79840$269.96
50$10.35320$517.66
100$9.92480$992.48
250$9.38552$2,346.38
500$8.99768$4,498.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.48842$9,488.42
2,000$9.09665$18,193.30
3,000$8.87514$26,625.42
5,000$8.60395$43,019.75
7,000$8.42993$59,009.51
Manufacturers Standard Package