


UF5407GP-TP | |
---|---|
DigiKey Part Number | UF5407GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF5407GP-TP |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.15583 | $2,587.00 |
2,400 | $1.96532 | $4,716.77 |
3,600 | $1.86821 | $6,725.56 |
6,000 | $1.75910 | $10,554.60 |
8,400 | $1.69447 | $14,233.55 |
12,000 | $1.63167 | $19,580.04 |
30,000 | $1.54350 | $46,305.00 |