


UF5407-E3/54 | |
---|---|
DigiKey Part Number | UF5407-E3/54GITR-ND - Tape & Reel (TR) UF5407-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5407-E3/54 |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 36pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.21900 | $32.19 |
100 | $3.06810 | $306.81 |
500 | $2.52096 | $1,260.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $1.88736 | $2,642.30 |
2,800 | $1.79458 | $5,024.82 |
4,200 | $1.73613 | $7,291.75 |
7,000 | $1.69773 | $11,884.11 |
9,800 | $1.66289 | $16,296.32 |
14,000 | $1.65793 | $23,211.02 |
35,000 | $1.60112 | $56,039.20 |